MAX86140ENP+T

Analog Devices / Maxim Integrated
700-MAX86140ENP+T
MAX86140ENP+T

Mfr.:

Description:
Biometric Sensors Optical AFE Optimized for HR on Wrist Ap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,149

Stock:
1,149 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.31 $17.31
$14.60 $73.00
$13.57 $135.70
$12.32 $308.00
$11.44 $572.00
$10.63 $1,063.00
$9.35 $4,675.00
$9.12 $9,120.00
Full Reel (Order in multiples of 2500)
$9.12 $22,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Analog Front Ends
660 uA
SMD/SMT
+ 85 C
- 40 C
1.7 V to 2 V
Brand: Analog Devices / Maxim Integrated
Package/Case: WLP-20
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: MAX86140
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX8614x Pulse Oximeter & Heart-Rate Sensor

Analog Devices MAX86140 and MAX86141 Optical Pulse Oximeter and Heart-Rate Sensor is an optical data acquisition system with three programmable high-current LED drivers that can be configured to drive up to six LEDs. The LED drivers can drive up to twelve LEDs with two MAX86140/1 devices working in master-slave mode. The MAX86140/1 has a low-noise signal conditioning analog front-end (AFE) on the receiver side. The sensor includes a 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detects and replace algorithm. The Analog Devices MAX86140 and MAX86141's low power consumption, compact size, and ambient light rejection capability make sit ideal for a wide variety of optical sensing applications like pulse oximetry and heart rate detection.