MAX77976EFD+

Analog Devices / Maxim Integrated
700-MAX77976EFD+
MAX77976EFD+

Mfr.:

Description:
Battery Chargers 18VIN, 5.5A Buck Charger for 1S Li-Ion Battery

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Chargers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lithium Ion (Li-Ion)
1.8 V
2.4 A
USB
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Battery Chargers
Series: MAX77976
Factory Pack Quantity: 490
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX77975 & MAX77976 1-Cell Li+ Battery Chargers

Analog Devices MAX77975 and MAX77976 1-Cell Li+ Battery Chargers are high-performance high-input 3.5A/5.5A fast chargers with Smart Power Selector™. These ICs can operate as a reverse boost without an additional inductor, allowing the battery to share its power through the charging port, and is voltage programmable from 5V to 12V. These devices feature fully integrated low-loss power switches to provide small solution size and high efficiency, even at high input voltage and high charging current. Its high switching frequency allows the use of a smaller-sized inductor. The MAX77975 and MAX77976 feature true load disconnection in reverse boost mode and have an adjustable output current protection limit. These devices are highly flexible and programmable through I2C configuration.

FEATURED PRODUCTS
ANALOG DEVICES INC.