MAX7311ATG+T

Analog Devices / Maxim Integrated
700-MAX7311ATGT
MAX7311ATG+T

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,816

Stock:
4,816 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.22 $17.22
$13.39 $133.90
$12.77 $319.25
$11.09 $1,109.00
$10.59 $2,647.50
$9.72 $4,860.00
Full Reel (Order in multiples of 2500)
$8.26 $20,650.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$17.22
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7311ATG+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7311
SMD/SMT
TQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.5 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7311
Operating Supply Current: 15.5 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 8.5 mA to 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 975 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7311
Unit Weight: 623.677 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.