MAX6957AAX+T

Analog Devices / Maxim Integrated
700-MAX6957AAXT
MAX6957AAX+T

Mfr.:

Description:
LED Display Drivers 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,886

Stock:
1,886 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$27.31 $27.31
$22.62 $226.20
$21.68 $542.00
$19.10 $1,910.00
$18.17 $4,542.50
$16.99 $8,495.00
Full Reel (Order in multiples of 1000)
$15.71 $15,710.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$27.31
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6957AAX+
Analog Devices / Maxim Integrated
LED Display Drivers 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
28 Segment
SSOP-36
230 uA
SMD/SMT
- 40 C
+ 125 C
MAX6957
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Low Level Output Current: 18 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Pd - Power Dissipation: 941 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: MAX6957
Unit Weight: 723.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99