MAX40109IATP+T

Analog Devices / Maxim Integrated
700-MAX40109IATP+T
MAX40109IATP+T

Mfr.:

Description:
Analog Front End - AFE Next gen signal conditioning PGA/ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5,000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.39 $15,975.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.79
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
MAX10109
Precision Signal Conditioning
12 bit
1 Channel
I2C
36 V
3 V
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Reel
Brand: Analog Devices / Maxim Integrated
Digital Supply Voltage: 3 V to 36 V
Gain Error: 0.45 %
Number of Converters: 3 Converter
Pd - Power Dissipation: 1.6667 W
Product: SOCs
Product Type: Analog Front End - AFE
Reference Voltage: 1.25 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

MAX40109 Low-Power Precision Sensor Interface SoCs

Analog Devices Inc.  MAX40109 Low-Power Precision Sensor Interface SoCs include a high-precision, programmable Analog Front-End (AFE), Analog-to-Digital Converter (ADC), calibration memory, and digital signal processing. The devices provide a Digital-to-Analog Converter (DAC) with an output buffer to support analog voltage output and a 4mA to 20mA current loop. Available in a Thin Quad Flat No-Lead (TQFN) package, MAX40109 operates from 3V to 36V  and is specified over a -40°C to +125°C operating temperature range. These SoCs are designed for sensor applications such as strain gauges, pressure, force, and temperature.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.