MAX3485ESA+

Analog Devices / Maxim Integrated
700-MAX3485ESA
MAX3485ESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525
Can Dispatch Immediately
On Order:
900
Expected 25/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.51 $10.51
$8.13 $81.30
$7.53 $188.25
$6.87 $687.00
$6.51 $1,953.00
$6.21 $6,210.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.51
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3485ESA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powerd, 10Mbps and Slew-Rate Limite

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3485
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Duplex: Half Duplex
Input Voltage: 7 V to 12 V
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 3 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns, 65 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3485
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Interface Devices

Analog Devices Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the Analog Devices portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.