MAX31855KASA+T

Analog Devices / Maxim Integrated
700-MAX31855KASA+T
MAX31855KASA+T

Mfr.:

Description:
Sensor Interface Cold-Junction Compensated Thermocouple-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
5,000
Expected 2/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.72 $14.72
$11.52 $115.20
$10.72 $268.00
$9.83 $983.00
$9.41 $2,352.50
$9.16 $4,580.00
$8.94 $8,940.00
Full Reel (Order in multiples of 2500)
$8.72 $21,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$14.72
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31855KASA+
Analog Devices / Maxim Integrated
Sensor Interface Cold-Junction Compensated Thermocouple-t

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
Serial, 3-Wire, SPI
SMD/SMT
SO-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: MAX31855EVKIT#
Input Type: Type K Thermocouple
Product: Signal Conditioners
Product Type: Sensor Interface
Series: MAX31855
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX31855 90-31855+KTR
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX31855 Thermocouple-to-Digital Converters

Analog Devices MAX31855 Cold-Junction Compensated Thermocouple-to-Digital Converters perform cold-junction compensation and digitize the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The data is output in a signed 14-bit, SPI™-compatible, read-only format. Analog Devices MAX31855 converters resolve temperatures to 0.25°C, allow readings as high as +1800°C and as low as -270°C, and exhibit thermocouple accuracy of ±2°C for temperatures ranging from -200°C to +700°C for K-type thermocouples. Analog Devices MAX31855 Thermocouple-to-Digital Converters are ideal for various automotive, HVAC, and industrial applications.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.