MAX22445CAWE+

Analog Devices / Maxim Integrated
700-MAX22445CAWE+
MAX22445CAWE+

Mfr.:

Description:
Digital Isolators Four Channel, Low Power, High Speed, 5kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,643

Stock:
2,643 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.82 $17.82
$13.54 $135.40
$12.98 $324.50
$11.44 $1,052.48
$10.87 $3,000.12
$10.17 $5,146.02
$9.48 $9,593.76

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
Bidirectional
200 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
5.41 mA
6.1 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Forward Channels: 3 Channel
Maximum Fall Time: 1 ns
Maximum Rise Time: 0.8 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.1268 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99