MAX14820ETG+

Analog Devices / Maxim Integrated
700-MAX14820ETG+
MAX14820ETG+

Mfr.:

Description:
Sensor Interface IO-Link Device Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,345

Stock:
2,345 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.67 $20.67
$15.71 $157.10
$15.05 $376.25
$13.26 $994.50
$12.61 $3,783.00
$11.80 $6,195.00
$11.01 $11,560.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
SPI
36 V
9 V
1 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-24
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14820EVKIT#
Pd - Power Dissipation: 2.22 W
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX14820
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: MAX14820
Unit Weight: 40.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.