MAX14572EUD+

Analog Devices / Maxim Integrated
700-MAX14572EUD+
MAX14572EUD+

Mfr.:

Description:
Supervisory Circuits Adjustable Overvoltage and Overcurrent P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.14 $16.14
$12.55 $125.50
$11.97 $299.25
$10.38 $996.48
$9.92 $2,856.96
$9.05 $5,212.80
$7.94 $8,384.64
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.14
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14571EUD+T
Analog Devices / Maxim Integrated
Supervisory Circuits Adjustable Overvoltage and Overcurrent P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-14
Adjustable
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
36 V
- 40 C
+ 85 C
15 %
MAX14572
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 490 uA
Overvoltage Threshold: 33 V
Pd - Power Dissipation: 2.0513 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 19.2 V
Part # Aliases: MAX14572
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX1457x Overvoltage & Overcurrent Protectors

Analog Devices MAX1457x Adjustable Overvoltage and Overcurrent Protectors are ideal for protecting systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ (typ) RON FETs. The overvoltage-protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage-protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using optional external resistors. The factory-preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ). These ADI protection devices also feature programmable current-limit protection up to 4.2A. Once the current reaches the threshold, MAX14571 turns off after the 20.7ms (typ) blanking time and stays off during the retry period. MAX14572 latches off after the blanking time, and MAX14573 limits the current continuously. MAX14571-73 also offers reverse current and thermal-shutdown protection. Analog Devices MAX1457x Adjustable Overvoltage and Overcurrent Protectors are designed for use in a variety of battery-power applications, consumer electronics, industrial equipment, and marine equipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.