ICM7217AIPI+

Analog Devices / Maxim Integrated
700-ICM7217AIPI
ICM7217AIPI+

Mfr.:

Description:
LED Display Drivers 4-Digit, Presettable, LED Up/Down Counte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.53 $41.53
$35.10 $351.00
$33.53 $938.84
$29.97 $3,356.64
$28.59 $7,204.68
$26.72 $13,466.88
1,008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
4 Digit
28 Segment
PDIP-28
200 mA
Through Hole
- 20 C
+ 85 C
ICM7217A
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 1 W
Product Type: LED Display Drivers
Factory Pack Quantity: 14
Subcategory: Driver ICs
Part # Aliases: ICM7217A
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99