ICL7136CPL+

Analog Devices / Maxim Integrated
700-ICL7136CPL
ICL7136CPL+

Mfr.:

Description:
LCD Drivers Low-Power, 3 1/2 Digit A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.81 $34.81
$27.23 $272.30
$26.01 $780.30
$23.25 $2,325.00
$22.18 $5,545.00
$21.11 $10,555.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
7 Segment
48 kHz
PDIP-40
9 V
9 V
100 uA
611 mW
ICL7136
0 C
+ 70 C
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: Parallel
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Part # Aliases: ICL7136
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99