ICL7136CMH+TD

Analog Devices / Maxim Integrated
700-ICL7136CMH+TD
ICL7136CMH+TD

Mfr.:

Description:
LCD Drivers Low-Power, 3 1/2 Digit A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$26.51 $26.51
$21.42 $214.20
$20.53 $513.25
$18.10 $1,810.00
$17.21 $4,302.50
Full Reel (Order in multiples of 500)
$16.10 $8,050.00
$14.91 $14,910.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$26.51
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICL7136CMH+D
Analog Devices / Maxim Integrated
LCD Drivers Low-Power, 3 1/2 Digit A/D Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
MQFP-44
9 V
9 V
500 mW
ICL7136
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Part # Aliases: ICL7136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99