DS9488-GP8#

Analog Devices / Maxim Integrated
700-DS9488-GP8#
DS9488-GP8#

Mfr.:

Description:
Programmers - Universal & Memory Based Multi-Device Programmer for 1-Wire and I

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$394.62 $394.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmers - Universal & Memory Based
RoHS:  
Multi Device Programmers
DS9488
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: USB A to USB Micro-B Cable
Interface Type: I2C
Packaging: Bulk
Positions/Sockets: 8 Position
Product Type: Programmers - Universal & Memory Based
Series: DS9488
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 862.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.