DS3232S#

Analog Devices / Maxim Integrated
700-DS3232S#
DS3232S#

Mfr.:

Description:
Real Time Clock Extremely Accurate I C RTC with Integrat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.91 $22.91
$17.99 $179.90
$17.24 $431.00
$15.19 $1,640.52
$14.44 $3,638.88
$13.51 $6,809.04
$12.55 $12,650.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.28
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS3232S#T&R
Analog Devices / Maxim Integrated
Real Time Clock Extremely Accurate I C RTC with Integrat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
236 B
SO-20
Backup Switching
2.3 V
5.5 V
0 C
+ 70 C
DS3232S
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 36
Subcategory: Clock & Timer ICs
Part # Aliases: DS3232S 90-32320#300
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.