DS2502P-E48+T&R

Analog Devices / Maxim Integrated
700-DS2502P-E48T&R
DS2502P-E48+T&R

Mfr.:

Description:
EPROM 48-Bit Node Address Chip

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.60 $6.60
$6.16 $61.60
$5.96 $149.00
$5.84 $292.00
$5.70 $570.00
$5.52 $1,380.00
$5.38 $2,690.00
$5.24 $5,240.00
Full Reel (Order in multiples of 4000)
$4.16 $16,640.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.51
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EPROM
RoHS:  
SMD/SMT
TSOC-6
OTP
1 kbit
1 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2502P-E48
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.8 V to 6 V
Product Type: EPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Part # Aliases: DS2502P-E48 90-U09V1+129
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.