DS1305EN+T&R

Analog Devices / Maxim Integrated
700-DS1305ENT&R
DS1305EN+T&R

Mfr.:

Description:
Real Time Clock Serial Alarm Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,625

Stock:
4,625 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.99 $15.99
$12.43 $124.30
$11.86 $296.50
$10.29 $1,029.00
$9.83 $2,457.50
$8.95 $4,475.00
$7.85 $7,850.00
Full Reel (Order in multiples of 2500)
$7.66 $19,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$17.51
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1305EN+
Analog Devices / Maxim Integrated
Real Time Clock Serial Alarm Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD
HH:MM:SS (24 hr)
96 B
TSSOP-20
Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
DS1305EN
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1305EN 90-1305E+NTR
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.