DS1245YP-70+

Analog Devices / Maxim Integrated
700-DS1245YP-70
DS1245YP-70+

Mfr.:

Description:
NVRAM 1024k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$100.97 $100.97
$93.21 $932.10
$90.17 $2,254.25
$87.92 $3,516.80
$85.68 $10,281.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
PowerCap Module-34
Parallel
1 Mbit
128 k x 8
8 bit
70 ns
5.5 V
4.5 V
85 mA
0 C
+ 70 C
DS1245YP
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: DS1245YP 90-1245Y+P70
Unit Weight: 29.164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
ANALOG DEVICES INC.