BLP9H10S-850AVTY

Ampleon
94-BLP9H10S-850AVTY
BLP9H10S-850AVTY

Mfr.:

Description:
RF MOSFET Transistors BLP9H10S-850AVT/OMP1230-/REELD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$114.59 $114.59
$94.98 $949.80
$94.14 $1,882.80
$94.10 $4,705.00
Full Reel (Order in multiples of 100)
$83.93 $8,393.00
$83.37 $16,674.00
500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
48 V
107 mOhms, 155 mOhms
617 MHz to 960 MHz
17.8 dB
850 W
- 40 C
+ 125 C
SMD/SMT
OMP-1230-6F-1-7
Reel
Cut Tape
MouseReel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 11 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960480518
Unit Weight: 1.457 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99