901-30001

Amphenol
523-901-30001
901-30001

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Straight Crimp Plug DACAR 037 PFAS Free

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 16/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.55 $11.55
$10.40 $104.00
$9.80 $245.00
$9.54 $477.00
$9.29 $929.00
$8.28 $2,070.00
$7.78 $3,890.00
$6.88 $6,880.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
DACAR-037
Body Material: Stainless Steel
Body Style: Straight
Brand: Amphenol
Contact Material: Brass
Contact Plating: Gold
Frequency: DC to 12.4 GHz
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: DC
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

PFAS-Free SMA RF Interconnects

Amphenol RF PFAS-Free SMA RF Interconnects offer eco-friendly options with enhanced performance as an alternative to the PTFE insulators. These interconnects feature PEEK insulators and are designed specifically for cables that are free from PTFE, providing a complete solution free from potentially harmful materials. The PFAS-free SMA RF interconnects undergo extensive electrical testing to ensure that these connectors meet the high standard of performance set by Amphenol RF. These interconnects provide reliable electrical performance up to 18GHz or 26.5GHz on extended range designs. The PFAS-free SMA RF interconnects are ideal for applications that require strength, high-temperature resistance, and low thermal deformation in demanding environments. Typical applications include telecommunications, test and measurement equipment, aerospace, military and defense, and satellite communication.