C360G01141E2Z

Amphenol Tuchel
523-C360G01141E2Z
C360G01141E2Z

Mfr.:

Description:
Heavy Duty Power Connectors 10-16cm Housing Price Per PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.00 $5.00
$3.22 $32.20
$2.61 $261.00
$2.38 $952.00
$2.35 $2,820.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RADSOK
Housings
Crimp
Female
Thermoplastic (TP)
IP67
Bulk
Radsok
Brand: Amphenol Tuchel
For Use With: 6 mm Radsok
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 400
Subcategory: Power Connectors
Part # Aliases: C360 G01 141 E2 Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RADSOK® Family

Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high-density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilises tensile strength properties of the flat, high conductivity alloy grid, whereas most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. A correspondingly low voltage drop and low temperature rise are also achieved while maintaining a low insertion force.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.