C091 31G012 209 5 U

Amphenol Tuchel
523-C09131G0122095U
C091 31G012 209 5 U

Mfr.:

Description:
Circular DIN Connectors Female Receptacle, Quicklock, Size M16, 12 Contacts, Gold Contact Plating, Hex Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.38 $23.38
$20.27 $202.70
$19.21 $480.25
$16.60 $830.00
$15.58 $1,558.00
$14.51 $3,627.50
$13.87 $6,935.00
$13.62 $13,620.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
12 Contact
Unshielded
Receptacle
Gold
Free Hanging
Crimp
3 A
32 V
IP68
M16 Q Quicklock
C091
Bulk
Brand: Amphenol Tuchel
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: signalmate
Part # Aliases: C09131G0122095U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

signalmate® C091 Q M16 Quicklock DIN Connectors

Amphenol-Tuchel signalmate® C091 Q M16 Quicklock DIN Connectors feature the Quicklock Coupling System that ensures an easy mating/unmating process, verified by a tactile and audible clicking sound of the locking mechanism. Optimized for outdoor use, a thermoplastic housing provides an IP68 rating when mated and resists corrosion. The Amphenol-Tuchel signalmate C091 Q M16 Quicklock DIN Connectors are available in 3, 4, 5a, 5b, 6, 7a, 7b, 8, 12, 14a, 14b, and 19 positions in a 28AWG to 18AWG range.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.