PL28Y-501-150-5

Amphenol Technical Products
654-PL28Y5011505
PL28Y-501-150-5

Mfr.:

Description:
EV Connectors 14MM POWERLOK SINGLE WAY PLUG R/A FOR 150MM(2) Y KEY WITH HVIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$355.42 $355.42
$320.90 $3,209.00
$304.09 $7,602.25
60 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
1 Position
500 A
1 kVDC
Cable Mount
Crimp
Right Angle
IP2X
- 40 C
+ 125 C
Brand: Amphenol Technical Products
Packaging: Each
Product: Plugs
Product Type: EV Connectors
Factory Pack Quantity: 60
Subcategory: E-Mobility
Part # Aliases: EX-HA006624
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.