PL18T-501-70-2-5

Amphenol Technical Products
654-PL18T-501-70-2-5
PL18T-501-70-2-5

Mfr.:

Description:
EV Connectors POWERLOK 14MM G2 1POS STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$206.03 $206.03
$199.09 $1,990.90
$199.08 $11,944.80
120 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
Male
1 Position
250 A
1.5 kVDC, 60 VDC
Free Hanging
Cable
Straight
IP67
Blue
- 40 C
+ 125 C
Brand: Amphenol Technical Products
Flammability Rating: UL 94 V-0
Packaging: Each
Product: Connectors
Product Type: EV Connectors
Factory Pack Quantity: 60
Subcategory: E-Mobility
Part # Aliases: AC-HA012929
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99