KIT38073

Amphenol Socapex
523-KIT38073
KIT38073

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ KIT EMI SHIELDED PANEL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$485.53 $485.53
$415.80 $4,158.00
$400.40 $10,010.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: N
Connector Kits
Circular
RJ45
1x1
Shielded
Cat 5e
In-Line
Straight
Solder
- 40 C
+ 85 C
User Selectable
RJFTV
Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Coupling Mechanism: Threaded
Locking Mechanism: Threaded
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99

RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors enable the use of an Ethernet Class D/Cat 5e, Cat6, and Cat6A connection for 10 BaseT, 100 BaseTX, and 1000 BaseT networks in harsh environments. These robust connectors are sealed against fluids and dust (IP68) and have an operating temperature range of -40°C to +85°C. Amphenol Socapex RJF TV Ethernet Connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high-vibration applications.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.