SF9311-60171

Amphenol / SV Microwave
523-SF9311-60171
SF9311-60171

Mfr.:

Description:
RF Connector Accessories VITA 67.3 PLUG IN MODULE C, 19 PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 26/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$933.58 $933.58
$896.09 $8,960.90

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
REACH - SVHC:
Housing
SMPS
Passivated
Stainless Steel
Accessories
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 100 GHz
Impedance: 50 Ohms
Maximum Frequency: 100 GHz
Product Type: RF Connector Accessories
Qualification: SOSA
Series: VITA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694010
ECCN:
EAR99

VITA 67 Backplane & Plug-In Modules

Amphenol / SV Microwave VITA 67 Backplane and Plug-In Modules provide a standard for daughtercard to backplane connectors. This high-speed coax solution features customizable RF contact locations within the module itself, as well as an edge-launch option, removing the need for cable assemblies on a plug-in card. Amphenol / SV Microwave offers modules across the entire VITA 67 specification, including SMPM, SMPS, and NanoRF.