SF1112-6031

Amphenol / SV Microwave
523-SF1112-6031
SF1112-6031

Mfr.:

Description:
RF Adapters - Between Series SMP M to 2.92mm F Adapter, SB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$186.75 $186.75
$179.56 $1,795.60
$172.11 $4,302.75
$161.67 $8,083.50
$151.75 $15,175.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
REACH - SVHC:
SMP
Plug (Male)
2.92 mm
Jack (Female)
40 GHz
50 Ohms
Standard
SMP
Straight
Stainless Steel
Passivated
Tray
Brand: Amphenol / SV Microwave
Connector Type: SMP 2.92 mm
Frequency Range: 40 GHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

2.92mm High-Frequency RF/Coax Adapters

Amphenol / SV Microwave 2.92mm High-Frequency RF/Coax Adapters are designed for use up to 50GHz. The male pin is shorter than an SMA or 3.5mm to ensure the outer contacts of the male and female connectors engage before the pin and female receptacle do. This design ensures the pin and socket will not see excessive wear and mating stress seen by misalignment in an SMA or 3.5mm connector. The 2.92mm connectors feature thicker walls than standard SMA and are capable of mating with SMA and 3.5mm connectors. Ideal for a wide range of use in the microwave industry, these connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability.

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model. 

Between Series Adapters

SV’s extensive variety of ‘Between Series Adapters’ enables a conversion between two different RF interconnect series, including SMA, 2.92mm, 2.4mm, SMP, SMPM and more, and between different connector genders (i.e. male to female, male to male and female to female) and orientation transformations (i.e. straight to right angle). These ‘Between Series Adapters’ are ideal for Test & Instrumentation applications. Frequency ranges from DC to 100 GHz.