9311-00038

Amphenol / SV Microwave
523-931100038
9311-00038

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM ST PCB-PLG 4PT SMT SB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$240.69 $240.69
$214.32 $2,143.20
$208.85 $5,221.25
$206.57 $10,328.50
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
Plug (Pin)
50 Ohms
65 GHz
Solder
PCB Mount
Tray
Body Material: Copper
Body Style: Right Angle
Brand: Amphenol / SV Microwave
Contact Material: Copper
Contact Plating: Gold
Frequency: 0 Hz to 65 GHz
Mating Cycles: 100 Cycle, 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMP/SMPM/SMPS Surface-Mount PCB Connectors

Amphenol / SV Microwave SMP/SMPM/SMPS Surface-Mount PCB Connectors are single-port, two-port, and four-port connectors ideal for high-frequency printed circuit board applications where precision is vital. SMP connectors conform to DSCC 94007, 94008, and MIL-STD-348. The SMPM connectors improve the application density and operating frequency range of the SMP connector. The SMPS connectors utilize the same great features of the SMP and SMPM connectors in an even more compact package.

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.