1211-66195-TD

Amphenol / SV Microwave
523-1211-66195-TD
1211-66195-TD

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP M QB Edge Launch Connector, Tin Dip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$200.54 $200.54

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
PCB Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Edge Launch
Body Material: Stainless Steel
Brand: Amphenol / SV Microwave
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Tin-Dipped Surface Mount & Edge Launch Connectors

Amphenol / SV Microwave Tin-Dipped Surface Mount and Edge Launch Connectors provide fast and easy soldering. These Amphenol / SV Microwave tin-dipped connectors prevent rust, corrosion, and oxidization. The surface mount and edge launch PCB connectors also provide increased solder joint durability.

QuarterBack SMP/SMPM/SMPS Connectors

Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors provide a quarter-turn bayonet-locking feature on SMP/SMPM/SMPS interfaces. The connectors offer low insertion and extraction forces of 2lb/0.5lb (maximum) for SMP and 2.5lb/1.5lb (typical) for SMPM. The devices also exert less torque on board-mount connector solder joints during mating / unmating and permit more mating cycles without failure compared to full-detent SMP and SMPM. The QB connectors have a low VSWR through 40GHz (SMP) and 65GHz (SMPM and SMPS). Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors are ideal for high-vibration and test applications that require a large number of mating cycles.

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.