MG-100-A-9V-R-NIST

Amphenol / SSI Technologies
297-MG-100-A-9VRNIST
MG-100-A-9V-R-NIST

Mfr.:

Description:
Pressure Sensors - Industrial Digital Pressure Gauge With NIST Certificate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$438.03 $438.03
$369.57 $1,847.85
$343.46 $3,434.60
$311.82 $7,795.50
$310.57 $15,528.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
Pressure Gauges
100 psi
Gauge
0.25 %
Digital
1/4 in - 18 NPT
Thread Mount
9 V
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Industrial Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99