PRM2400-G3-PLG

Amphenol SINE Systems
654-PRM2400-G3-PLG
PRM2400-G3-PLG

Mfr.:

Description:
Heavy Duty Power Connectors 2 Position Female Quick Connect Plug Kit. PRM Series , Power Rack Mount. 2.4mm machined socket contacts and retainer clip included. Wire range 14-16AWG, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.67 $6.67
$6.52 $652.00
$6.24 $1,248.00
$5.67 $3,402.00
$5.62 $5,620.00
$5.59 $14,534.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
PRM
Connector Kits
20 A
2 Position
Quick Connect
250 VDC
Socket (Female)
Polyamide (PA)
Silver
Copper Alloy
16 AWG
14 AWG
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket
Flammability Rating: UL 94 V-0
For Use With: PRM2400-G2-PNL
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.