P31387-M5

Amphenol SINE Systems
654-P31387-M5
P31387-M5

Mfr.:

Description:
AC Power Leads Male to Female STRT Shielded 12AWG 5m

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$457.87 $457.87
$437.85 $2,189.25

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Leads
RoHS:  
AC Power Cord
12 AWG
5 m
25 A
600 V
Shielded
Gray
Brand: Amphenol SINE Systems
Conductor Colour Coding: Black, Green-Yellow
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: AC Power Cords
Series: PowerBOSS M29
Factory Pack Quantity: 5
Subcategory: Power Cords
Tradename: PowerBOSS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

PowerBOSS™ M29 Three-Phase Control Power System

Amphenol Sine Systems PowerBOSS™ M29 Three-Phase Control Power System provides an alternative to hard-wiring for motor controller and industrial automation applications. The 25A/29A 600V connectors are IP68 protected and are ideal for applications in which power requirements are exposed to long-term physical stresses, and subjected to liquids or oils. The compact M29 (1.14") sizing minimizes panel space and wiring requirements. The series is offered in straight and right-angle overmolded options. The system is rated for motor branch circuits and meets UL2237 for industrial machinery / UL approved as an assembly. Amphenol Sine Systems PowerBOSS M29 Three-Phase Control Power System ensures consistent, low-resistance connection points that provide reduced downtime, easier maintenance, and increased safety.