MC1CJN0800

Amphenol SINE Systems
654-MC1CJN0800
MC1CJN0800

Mfr.:

Description:
Circular Metric Connectors M40 C Straight Plug 8 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$75.25 $75.25
$64.22 $642.20
$61.74 $1,543.50
$59.69 $2,984.50
$56.38 $5,638.00
$54.74 $16,422.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Signal, 4 Power
M23
Crimp
30 A, 75 A
250 V, 630 V
IP67
M40
Brand: Amphenol SINE Systems
Contact Gender: Without Socket Contacts
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Couplers
Shell Style: Plug, Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 14R7042
Unit Weight: 254.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8536699999
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.