MA4FSR-A12.8

Amphenol SINE Systems
654-MA4FSR-A12.8
MA4FSR-A12.8

Mfr.:

Description:
Circular Metric Connectors M23 A Flexgrip Exit Diameter 12-8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.98 $25.98
$22.09 $220.90
$20.70 $414.00
$19.71 $985.50
$18.77 $1,877.00
$17.36 $3,472.00
$16.75 $8,375.00
$16.67 $16,670.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M23
IP67
M40
Accessory Type: Strain Relief
Body Style: Straight
Brand: Amphenol SINE Systems
Housing Material: Zinc
Product: Accessories
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 14R7017
Unit Weight: 39.826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8535908040
TARIC:
8536700099
MXHTS:
85367001
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.