BLD2-I2C-COMPACT

Amphenol SGX Sensortech
523-BLD2-I2C-COMPACT
BLD2-I2C-COMPACT

Mfr.:

Description:
Air Quality Sensors PCB board level Hydrogen + Carbon Monoxide leak detection sensor - I2C Output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$64.38 $64.38
$58.05 $290.25
$58.02 $580.20
$56.88 $1,422.00
$52.01 $2,600.50
$49.14 $4,914.00
$48.71 $12,177.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Hydrogen (H2) / Carbon Monoxide (CO)
4.5 V
5.5 V
- 40 C
+ 85 C
Brand: Amphenol SGX Sensortech
Mounting Style: PCB
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

TRDU Battery Failure Detection Sensors

Amphenol SGX Sensortech TRDU Battery Failure Detection Sensors feature a fast <1s response time, low power consumption, and IP6K7 watertight housing. The series is designed for placement in battery enclosures to detect dangerous gases. These sensor solutions enable a battery management system (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning, giving passengers time to safely exit the vehicle. Amphenol SGX Sensortech TRDU Battery Failure Detection Sensors are available in three variants: the BLD1 detects hydrogen gas (H2), the BLD2 detects H2 and carbon monoxide (CO), and the TRDU5 detects H2, CO, ammonia (NH3), pressure, temperature, and humidity levels. These sensors are ideal for industrial and automotive applications.