142144

Amphenol RF
523-142144
142144

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB PCB R/A JACK 50 OHM NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.99 $5.99
$5.73 $143.25
$5.50 $550.00
$5.42 $1,355.00
$4.67 $2,335.00
$4.11 $4,110.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMB
Jack (Socket)
50 Ohms
4 GHz
Solder Pin
Right Angle
Standard
Through Hole
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMB Connectors & Adapters

Amphenol RF SMB Connectors and Adapters offer broadband capability through 4GHz with a snap-on connector design. The SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force. The quick connect/disconnect snap-on mating reduces installation time. The connectors are MIL-C-39012 compliant, while the interface is MIL-STD-348 compliant. Amphenol RF SMB Connectors and Adapters are available in 50Ω and 75Ω impedances. Typical applications include base stations, antennas, radio boards, instrumentation, telecom, and more.