PCPO RH/TETRA/l-h

Amphenol Procom
523-100000443
PCPO RH/TETRA/l-h

Mfr.:

Description:
Antennas

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$584.06 $584.06
$504.85 $5,048.50
$485.04 $12,126.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Unspecified Antennas
Outdoor Antennas
430 MHz
470 MHz
Flat Panel
Flat
7 dBic
50 Ohms
2:1
100 W
- 30 C
+ 75 C
Patch
1
Wall
Connector
N Female
345 mm
345 mm
60 mm
IP55
Brand: Amphenol Procom
Frequency: 430 MHz to 470 MHz
Frequency Range: 430 MHz to 470 MHz
Polarisation: Circular
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100000443
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0