PSK170008-310-1-14

Amphenol Positronic
276-PSK170008-310114
PSK170008-310-1-14

Mfr.:

Description:
Standard Circular Connector Conn 5POS Male Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$103.42 $103.42
$95.19 $951.90
$85.44 $2,136.00
$81.00 $8,100.00
250 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Standard Circular Connector
REACH - SVHC:
Receptacles
5 Position
Pin (Male)
Panel
Crimp
Gold
Aluminum Alloy
IP65
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Current Rating: 3 A, 16 A
Mating Cycles: 500 Cycles
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 28 VDC
Wire Gauge: 22 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99