RSE116673

Amphenol PCD
523-RSE116673
RSE116673

Mfr.:

Description:
Relay Sockets & Fixings 4 Pole 10A Relay Skt M12883/40-19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$186.61 $186.61
$182.94 $4,573.50
$181.12 $9,056.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
RoHS:
Relay Sockets
MIL-PRF-12883 Relay Socket
M83536/15, M83536/16, M83726, MS27709-2
Screw
4 Pole
Brand: Amphenol PCD
Current Rating: 10 A
Mounting Style: Panel Mount
Number of Contacts: 14 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99