M85049/93-10

Amphenol PCD
523-M85049/93-10
M85049/93-10

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Composite Split Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
25
Expected 9/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.29 $16.29
$13.84 $138.40
$12.97 $324.25
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Adapters
MIL-DTL-38999 III, IV
10
Threaded
Composite
Straight
Brand: Amphenol PCD
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Banding Split Ring
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

Composite Backshells

Amphenol PCD Composite Backshells are available in a straight unfinished backshell, a 90° unfinished backshell, and an unfinished split-shield ring backshell. Amphenol PCD Composite Backshells are ideal for anywhere lightweight connector support is needed. These backshells are especially suitable for commercial aerospace applications, including cockpits, cabins, wireframes, and avionics.