TJG-120

Amphenol Nexus Technologies
654-TJG-120
TJG-120

Mfr.:

Description:
Phone Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$65.02 $65.02
$45.74 $457.40
$33.96 $1,698.00
$22.46 $5,615.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
5 Position
Chassis (Panel)
Switched
Solder Lug
Nickel
Brand: Amphenol Nexus Technologies
Color: Black
Contact Material: Beryllium Copper
Housing Material: Nylon
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 11.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Telephone Jacks & Plugs

Amphenol Nexus Technologies Telephone Jacks and Plugs are airborne audio connectors that meet MIL-DTL-9177 qualifications. The ruggedized design of these jacks and plugs offers environmental resistance and RFI/EMI protection. Other features of Amphenol Nexus Technologies Telephone Jacks and Plugs include low-level circuit capabilities and high cross-talk resistance.