M55116/12-4

Amphenol Nexus Technologies
654-AJ-156/12-4

M55116/12-4

Mfr.:

Description:
Phone Connectors M55116/12-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.41 $45.41
$38.60 $386.00
$36.85 $921.25
$35.67 $1,783.50
$34.47 $3,447.00
$32.57 $8,142.50
$31.62 $15,810.00

Product Attribute Attribute Value
Amphenol
Product Category: Phone Connectors
RoHS:  
Female
6 Position
Cable
Not Switched
Crimp
Gold
60 V
Straight
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Part # Aliases: AJ-156/12-4
Unit Weight: 66 g