SQD-04PAKM-PBE001

Amphenol LTW
523-SQD04PAKMPBE001
SQD-04PAKM-PBE001

Mfr.:

Description:
Liquid Cooling Connectors & Accessories Liquid Cooling Connector, SnapQD G-Thread 04, Plug, G3/8 inch, Blue, Push Pull

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.17 $33.17
$28.18 $281.80
$28.16 $563.20
$26.40 $1,320.00
$24.63 $2,463.00
$23.34 $4,668.00
$22.63 $11,315.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Liquid Cooling Connectors & Accessories
RoHS:  
Plug
Brand: Amphenol LTW
Color: Blue
Diameter: 20.9 mm
Length: 45.4 mm
Mounting Style: Panel Mount
Product Type: Thermal Accessories
Series: SnapQD
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8481909085
ECCN:
EAR99

SnapQD Liquid Cooling Connectors

Amphenol LTW SnapQD Liquid Cooling Connectors ensure superior performance in cold plate cooling. These Amphenol LTW connectors feature flat-face valves, a push-to-connect design, high flow, and no spillage. The SnapQD series complies with OCP UQD standards and is highly durable. The connectors withstand 5000 mating cycles and operate over a -40°C to +120°C temperature range. The SnapQD series primarily serves IT facilities and devices, but also has uses in semiconductors and medical devices.