UTXCMA0AM

Amphenol Industrial
654-UTXCMA0AM
UTXCMA0AM

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors M UTX CBL CON LESS CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,560

Stock:
2,560 Can Dispatch Immediately
Quantities greater than 2560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.97 $19.70
$1.89 $47.25
$1.85 $92.50
$1.77 $177.00
$1.60 $400.00
$1.46 $730.00
$1.30 $1,040.00
$1.22 $2,928.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
IP68
Brand: Amphenol Industrial
Description/Function: DC connector triple certified to UL 6703 1000V, EN50521 1500V Class A
Gender: Male
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Series: UTX
Factory Pack Quantity: 800
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: RADSOK
Part # Aliases: PV-692870-MM
Unit Weight: 10.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

H4 UTX PV Cable Connectors

Amphenol Industrial H4 UTX™ PV Cable Connectors are robust and triple-certified to UL 6703 1000V, EN50521 1500V (Class A), and JET 1500V specifications. These certifications mean these connectors are available for usage in all major global PV markets. The H4 UTX series features Amphenol's low-resistance RADSOK® contact technology and is available in all AWGs, from 14AWG to 8AWG. These connectors are fully mateable with all existing H4 PV connectors and the typical PV industry-standard connectors. They have an IP68 rating when mated. Amphenol Industrial H4 UTX PV Cable Connectors also feature a ratcheting gland back nut, which prevents backspin once the nut is tightened.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.