PRB06E24-BLS(LC)(b)

Amphenol Industrial
654-PRB06E24-BLSLCB
PRB06E24-BLS(LC)(b)

Mfr.:

Description:
Circular MIL Spec Connector STRAIGHTPLUG24-BLFORSOCKETCABLERANGE14-18MMLESSCONTACT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.92 $22.92
$19.86 $198.60
$18.83 $376.60
$18.56 $928.00
$16.37 $1,637.00
$15.46 $3,092.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
Socket (Female)
24-BL
Plugs
Straight
Crimp
Cable
46 A
Copper Alloy
Amphe-PRB
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Polyamide (PA)
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 600 VAC
Wire Gauge: 8 AWG
Part # Aliases: ZH-794776-BLS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99

Amphe-PRB Reverse Bayonet Plastic Connectors

Amphenol Industrial Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are designed for inverter power supply connectors. These Amphenol Industrial connectors are economical and robust, featuring a durable thermoplastic shell that meets UL F1 ratings. Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are ideal for outdoor use, providing excellent resistance to ultraviolet light, water exposure, and immersion. A tough, rugged design and cost-effective single/multiphase options make the connectors ideal for harsh environments, heavy equipment, solar, electric vehicles, industrial automation, and more.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.