AIO-BSCSBCSP-06

Amphenol Industrial
654-AIO-BSCSBCSP-06
AIO-BSCSBCSP-06

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG 21, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 13mm-18mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, SPRIAL SPRING, THREAD LENGTH 7.2mm, SPANNER WIDTH 30mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.06 $36.06
$30.65 $306.50
$28.73 $718.25
$27.36 $1,368.00
$26.06 $2,606.00
$24.42 $6,105.00
$23.27 $11,635.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Brass
PG21
13 mm to 18 mm
Cable Gland
Brand: Amphenol Industrial
Mounting Style: Threaded
Subcategory: Wire & Cable Management
Tradename: GuardXcel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

GuardXcel™ Cable Glands

Amphenol Industrial GuardXcel™ Cable Glands offer high-quality protection for enclosures, connections, and cables, extending the life of a system and its components. The full range includes various high-performance glands, adapters, drain and dome plugs, multi-hole seals, washers, gaskets, and vents for comprehensive system protection. Amphenol Industrial GuardXcel Cable Glands and accessories ensure assemblies remain securely fastened, preventing potential loose connections or complete disconnects. This rugged series offers different IP ratings, from light immersion to high-pressure environments, to prevent the ingress of water and dust.