SFW10S-2STE1LF

Amphenol FCI
649-SFW10S-2STE1LF
SFW10S-2STE1LF

Mfr.:

Description:
FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,436

Stock:
3,436 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.459 $0.46
$0.386 $3.86
$0.345 $8.63
$0.328 $32.80
$0.293 $73.25
Full Reel (Order in multiples of 1000)
$0.265 $265.00
$0.242 $1,210.00
$0.236 $2,360.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
10 Position
1 mm
SMD/SMT
Vertical
Bottom Contact
Tin
1 A
SFW-S
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Brown
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 VAC/100 VDC
Unit Weight: 1.130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

FFC Connectors

FCI's FFC connectors are ideal for flexible circuitry. The connectors are available in a variety of options including LIF (light insertion force) and ZIF (zero insertion force); top and bottom contact options; vertical and right angle orientations; as well as surface-mount and through-hole terminations in contact spacing options down to 3mm.