DDR504112007H

Amphenol FCI
649-DDR504112007H
DDR504112007H

Mfr.:

Description:
DIMM Connectors DDR5 Memory Module Sockets Vert SM 288 Pos 085mm (00335in) pitch Gold Metal Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.17 $8.17
$7.44 $74.40
$7.05 $176.25
$6.88 $344.00
$6.55 $655.00
$5.73 $1,432.50
$5.56 $2,780.00
$4.74 $4,550.40
$4.30 $11,008.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
DIMM
DDR5
288 Position
0.85 mm
SMD/SMT
Vertical
Gold
1 A
DDR5
Brand: Amphenol FCI
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 320
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

DDR5 Memory Module Sockets (SMT)

Amphenol FCI DDR5 Memory Module Sockets (SMT) comply to the interface standards JEDEC SO-023 and JEDEC SO-023D. These 287-terminal DDR5 connectors and 288-pin DDR5 SMT memory module connectors offer a lower insertion force for easier module card insertion and extraction. Amphenol FCI DDR5 Memory Module Sockets optimize airflow, support thicker multilevel motherboards, and meet environmental requirements. The DDR5 sockets enable convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.