87180-044LF

Amphenol FCI
649-87180-044LF
87180-044LF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PCB 4P LO PRO RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,621

Stock:
3,621 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.93 $19.30
$1.79 $44.75
$1.53 $76.50
$1.49 $149.00
$1.35 $337.50
$1.28 $640.00
$1.21 $1,210.00
$1.20 $3,000.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ9, RJ10, RJ22
1x1
4P4C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1 A
1 kV
Black
Tab Down
BergStik
Tube
Application: 10 Base-T
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 250 Cycle
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.