72476-1121LF

Amphenol FCI
649-72476-1121LF
72476-1121LF

Mfr.:

Description:
High Speed/Modular Connectors 24C 4 ROW IDC RECEPT 30-28 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.39 $13.39
$12.05 $120.50
$11.36 $227.20
$11.06 $553.00
$8.24 $824.00
$7.21 $1,442.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
24 Position
4 Row
2 mm
IDC
Gold
METRAL
Bulk
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Grey
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: Metral
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Metral® 2.00mm Modular Cable Connectors

Amphenol FCI Metral® 2.00mm Modular Cable Connectors offer a 30AWG to 24AWG wire range, 1000MΩ min. insulation resistance, and 1A current rating. These connectors support designs requiring internal cable connections to standard Metral and other backplane connectors. Metral Connectors feature 4 and 5 row versions and come in single- and multi-module configurations. Amphenol FCI Metral 2.00mm Modular Cable Connectors are ideal for medical, telecom, data, and industrial applications.